打印页面
可订购
制造商标准交货时间:49 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY113.310 (CNY128.0403) |
| 2+ | CNY111.050 (CNY125.4865) |
| 3+ | CNY108.780 (CNY122.9214) |
| 5+ | CNY106.520 (CNY120.3676) |
| 10+ | CNY104.250 (CNY117.8025) |
| 20+ | CNY101.980 (CNY115.2374) |
包装规格:每个
最低: 1
多件: 1
CNY113.31 (CNY128.04 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号744830017132复制
制造商标准货期49 周
库存编号2696062
产品范围WE-CMB HV Series
技术数据表
电感1.7mH
额定直流电流13.2A
直流电阻最大值0.01ohm
工作温度最小值-40°C
工作温度最高值125°C
产品范围WE-CMB HV Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The WE-CMB HV series are current compensated common mode chokes for mains applications up to 760 VAC. This series is pitch-compatible with the existing WE-CMB and WE-CMB NC series. Due to the plastic case and thicker separator, the WE-CMB HV’s have up to three times the rated voltage, twice the insulation voltage and up to three times greater clearance and creepage distances than the WE-CMB series.
- Application up to 760 VAC
- High permeability MnZn core material
- Improved insulation through plastic case and winding spacer insulation materials UL 94 V-0 Design according to EN 6093802 Air and creepage distances ≥ 7 mm
- Same land pattern like our CMB series size XL and CMBNC Series XXL
- Up to 22 A rated current
- Up to 38 dB attenuation
- Suppression frequency range: 5kHz to 5MHz
- Operating temperature: -40°C to +125°C
技术规格
电感
1.7mH
直流电阻最大值
0.01ohm
工作温度最高值
125°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
额定直流电流
13.2A
工作温度最小值
-40°C
产品范围
WE-CMB HV Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0606