1,750 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY130.580 (CNY147.5554) |
| 10+ | CNY102.720 (CNY116.0736) |
| 50+ | CNY91.520 (CNY103.4176) |
| 100+ | CNY88.020 (CNY99.4626) |
| 200+ | CNY87.990 (CNY99.4287) |
| 350+ | CNY87.950 (CNY99.3835) |
产品概述
The BFC280908002 is a radial leaded film dielectric Trimmer Capacitor with top and bottom adjustment. The BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmer reduce microphony effects and are suited for impedance matching RF circuits. It consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.
- Round head
- High temperature type
- For a basic grid of 2.54mm
技术规格
4pF
250V
通孔安装
径向引线
10.9mm
11mm
-40°C
Lead (21-Jan-2025)
38pF
-
螺丝刀槽
-
10.5mm
BFC2 809 Series
125°C
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书