打印页面
可订购
制造商标准交货时间:22 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY92.660 (CNY104.7058) |
| 10+ | CNY69.750 (CNY78.8175) |
| 50+ | CNY61.830 (CNY69.8679) |
| 150+ | CNY56.350 (CNY63.6755) |
| 600+ | CNY55.230 (CNY62.4099) |
| 1050+ | CNY54.100 (CNY61.133) |
包装规格:每个
最低: 1
多件: 1
CNY92.66 (CNY104.71 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
T110A105K035AT is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 1µF capacitance and ±10% capacitance tolerance
- A case size
- 35V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
技术规格
电容
1µF
电容公差
± 10%
引脚节距
-
故障率
-
电容外壳 / 包装
轴向引线
产品长度
7.26mm
产品范围
T110 MIL-PRF-39003 Series
工作温度最高值
125°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
电压(DC)
35V
电容端子
轴向引线
等效串联电阻(ESR)
8ohm
纹波电流
-
产品直径
3.18mm
产品高度
-
工作温度最小值
-55°C
合规
-
T110A105K035AT 的替代之选
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000531