2. 无源元件
                                                                                                3. 电容
                                                                                                4. 超级电容
                                                                                                5. EDLC - 双电层电容
                                                                                                打印页面

                                                                                                FU0H105ZF

                                                                                                超级电容器, 1 F, 5.5 V, PC引脚, -20%, +80%, 7.62 mm, 4000 小时 @ 85°C

                                                                                                KEMET
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KEMET FU0H105ZF
                                                                                                制造商KEMET
                                                                                                制造商产品编号FU0H105ZF
                                                                                                库存编号3793822
                                                                                                产品范围FU0H Series
                                                                                                也称为USCFU00H105Z00
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2 有货

                                                                                                需要更多?

                                                                                                2 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY53.880 (CNY60.8844)
                                                                                                10+CNY39.060 (CNY44.1378)
                                                                                                90+CNY33.450 (CNY37.7985)
                                                                                                180+CNY31.980 (CNY36.1374)
                                                                                                540+CNY30.510 (CNY34.4763)
                                                                                                1080+CNY29.900 (CNY33.787)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY53.88 (CNY60.88 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KEMET
                                                                                                制造商KEMET
                                                                                                制造商产品编号FU0H105ZF
                                                                                                库存编号3793822
                                                                                                产品范围FU0H Series
                                                                                                也称为USCFU00H105Z00
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电容1F
                                                                                                电压(DC)5.5V
                                                                                                电容端子PC引脚
                                                                                                电容公差-20%, +80%
                                                                                                引脚节距7.62mm
                                                                                                寿命 @ 温度4000 小时 @ 85°C
                                                                                                电容外壳 / 包装罐型
                                                                                                电容器安装通孔安装
                                                                                                等效串联电阻(ESR)10ohm
                                                                                                产品直径21.5mm
                                                                                                产品长度-
                                                                                                产品宽度-
                                                                                                产品高度15mm
                                                                                                产品范围FU0H Series
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                合规AEC-Q200
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                FU0H series supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs) are intended for power back-up in the automotive applications. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage and up to 4,000 hours at 85°C operational life. This capacitor is manufactured in an ISO TS 16949 certified plant and are subjected to PPAP/PSW, as well as change control. Supercapacitors have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory. FU0H series automotive grade supercapacitor can be stable under harsh environmental conditions such as high humidity and high temperature.

                                                                                                • Qualified AEC-Q200 test plan (only Resistance to solvent is not applicable)
                                                                                                • TS 16949 certified plant
                                                                                                • Subject to PPAP/PSW and change control
                                                                                                • Maintenance free
                                                                                                • Highly reliable against liquid leakage

                                                                                                技术规格

                                                                                                电容

                                                                                                1F

                                                                                                电容端子

                                                                                                PC引脚

                                                                                                引脚节距

                                                                                                7.62mm

                                                                                                电容外壳 / 包装

                                                                                                罐型

                                                                                                等效串联电阻(ESR)

                                                                                                10ohm

                                                                                                产品长度

                                                                                                -

                                                                                                产品高度

                                                                                                15mm

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                合规

                                                                                                AEC-Q200

                                                                                                电压(DC)

                                                                                                5.5V

                                                                                                电容公差

                                                                                                -20%, +80%

                                                                                                寿命 @ 温度

                                                                                                4000 小时 @ 85°C

                                                                                                电容器安装

                                                                                                通孔安装

                                                                                                产品直径

                                                                                                21.5mm

                                                                                                产品宽度

                                                                                                -

                                                                                                产品范围

                                                                                                FU0H Series

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (3)

                                                                                                Enhanced Product Overview EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Thailand
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85322900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.01