需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY222.010 (CNY250.8713) |
| 5+ | CNY208.500 (CNY235.605) |
| 10+ | CNY198.010 (CNY223.7513) |
| 25+ | CNY187.450 (CNY211.8185) |
| 50+ | CNY173.650 (CNY196.2245) |
| 144+ | CNY153.860 (CNY173.8618) |
产品信息
产品概述
851617034001 is a high‑performance 350F, 2.7V snap‑in supercapacitor designed for applications requiring very large energy reserves and exceptional pulse‑power capability. As part of the WCAP‑SISC series, it provides secure snap‑in mounting for high‑current operation and long‑term mechanical stability. It's extremely high capacitance enables extended backup duration, making it suitable for UPS stabilisation, industrial power buffering, and energy harvesting systems. With long cycle life and maintenance‑free operation, this supercapacitor is an excellent choice for critical equipment that must remain operational during power disturbances.
- Snap‑in mounting
- Extended backup time
- Ideal for UPS systems
技术规格
350F
摁入式
-
罐型
0.035ohm
-
61mm
-40°C
-
2.7V
-10%, +30%
1000 小时 @ 65°C
通孔安装
35mm
-
WCAP-SISC Series
65°C
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书