2. 无源元件
                                                                                                3. 电容
                                                                                                4. 射频电容
                                                                                                打印页面

                                                                                                CBR02C330F9GAC

                                                                                                射频电容, C0G / NP0, 33 pF, 6.3 V, HiQ-CBR Series, ± 1%, 125 °C, 0201 [0603公制]

                                                                                                KEMET
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KEMET CBR02C330F9GAC
                                                                                                制造商KEMET
                                                                                                制造商产品编号CBR02C330F9GAC
                                                                                                库存编号
                                                                                                复卷2612596RL
                                                                                                切割卷带2612596
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:38 周

                                                                                                有货时请通知我

                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带10CNY1.460CNY14.60
                                                                                                合计 价钱 (含税) CNY14.60 (CNY16.50)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                10+CNY1.460 (CNY1.6498)
                                                                                                100+CNY1.300 (CNY1.469)
                                                                                                500+CNY1.030 (CNY1.1639)
                                                                                                1000+CNY0.953 (CNY1.0769)
                                                                                                2000+CNY0.911 (CNY1.0294)
                                                                                                4000+CNY0.869 (CNY0.982)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KEMET
                                                                                                制造商KEMET
                                                                                                制造商产品编号CBR02C330F9GAC
                                                                                                库存编号
                                                                                                复卷2612596RL
                                                                                                切割卷带2612596
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电容33pF
                                                                                                额定电压6.3V
                                                                                                产品范围0
                                                                                                电容公差± 1%
                                                                                                工作温度最高值125°C
                                                                                                电容封装类型0201 [0603公制]
                                                                                                汽车质量标准-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.

                                                                                                • Ultra high Q
                                                                                                • High SRF
                                                                                                • High thermal stability
                                                                                                • 1MHz to 50GHz Frequency range
                                                                                                • Base metal electrode (BME) dielectric system
                                                                                                • Available in 0201, 0402, 0603 and 0805 case sizes
                                                                                                • 6.3 to 500V Voltage range
                                                                                                • 0.1 to 100pF Capacitance range

                                                                                                技术规格

                                                                                                电容

                                                                                                33pF

                                                                                                产品范围

                                                                                                0

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                汽车质量标准

                                                                                                -

                                                                                                额定电压

                                                                                                6.3V

                                                                                                电容公差

                                                                                                ± 1%

                                                                                                电容封装类型

                                                                                                0201 [0603公制]

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (5)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Product Change Notice EN

                                                                                                Simulation Model EN

                                                                                                CAD Multiple Formats EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85322400
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001