打印页面
24 有货
需要更多?
24 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY22.700 | CNY113.50 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY22.700 (CNY25.651) |
| 50+ | CNY13.040 (CNY14.7352) |
| 250+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY10.680 (CNY12.0684) |
| 1000+ | CNY10.290 (CNY11.6277) |
| 2500+ | CNY9.530 (CNY10.7689) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TPF Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TPF series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Super low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
技术规格
电容
330µF
电压(DC)
6.3V
等效串联电阻(ESR)
0.01ohm
产品长度
7.3mm
产品高度
2.8mm
工作温度最小值
-55°C
产品范围
POSCAP TPF Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
电容公差
± 20%
制造商尺寸编号
D3L
电容外壳 / 包装
2917 [7343公制]
产品宽度
4.3mm
纹波电流
3.65A
工作温度最高值
105°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Indonesia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Indonesia
进行最后一道重要生产流程所在的地区
税则号:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0003

![PANASONIC 6TPF330MAL 钽聚合物电容器, 330 µF, ± 20%, 6.3 V, D3L, 0.01 ohm, 2917 [7343公制]](https://www.element14.cn/productimages/standard/en_GB/3782378-40.jpg)