需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY8.190 | CNY81.90 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY8.190 (CNY9.2547) |
| 50+ | CNY7.120 (CNY8.0456) |
| 100+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY5.050 (CNY5.7065) |
| 1000+ | CNY4.730 (CNY5.3449) |
| 3000+ | CNY4.350 (CNY4.9155) |
产品概述
T520 Standard series polymer electrolytic organic capacitor (KO-CAP®) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and volumetric efficiency of tantalum into a single surface mount package. It provides widest range of voltages, capacitance and case size options in KO-CAP family and is suitable for general purpose DC applications for up to 48VDC voltage rails. Applications include DC/DC converters, audio/sound circuits (mobile phone, base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, Wi-Fi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12V to 48V power input rails.
- Stable capacitance across temperature and voltage
- No aging effects
- Suitable for high ripple current applications with high ripple handling capability
- Volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Epoxy compliant with UL94 V-0
- KO-CAP has very long operational life, high ripple current capabilities
- Used in densely populated circuits with space restrictions, microprocessor decoupling
技术规格
220µF
4V
0.025ohm
3.5mm
1.1mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
T
1411 [3528公制]
2.8mm
2.05A
105°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![KEMET T520T227M004ATE025 钽聚合物电容器, 220 µF, ± 20%, 4 V, T, 0.025 ohm, 1411 [3528公制]](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)