500 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY26.730 (CNY30.2049) |
| 10+ | CNY18.820 (CNY21.2666) |
| 50+ | CNY15.700 (CNY17.741) |
| 100+ | CNY14.710 (CNY16.6223) |
| 500+ | CNY14.410 (CNY16.2833) |
| 1000+ | CNY14.100 (CNY15.933) |
产品概述
T598X336M035ATE065 is a T598 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 33µF and capacitance tolerance is ±20%
- Voltage is 35V DC, ripple current is 1.949A and capacitor case is 2917 [7343 Metric]
- 0.065ohm ESR
- AEC-Q200 qualified (125°C)
- Up-screen with T 100% tin (Sn) terminal finish
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 125°C
- KO-CAP has a very long operational life and a high ripple current capabilities
技术规格
33µF
35V
0.065ohm
表面安装
4.3mm
4mm
1.949A
125°C
No SVHC (04-Feb-2026)
± 20%
2000 小时 @ 125°C
2917 [7343公制]
7.3mm
L引线
-
-55°C
T598 KO-CAP Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![KEMET T598X336M035ATE065 钽聚合物电容器, 33 µF, ± 20%, 35 V, 0.065 ohm, 2917 [7343公制]](https://www.element14.cn/productimages/standard/en_GB/2491737-40.jpg)