需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY168.970 (CNY190.9361) |
| 23+ | CNY127.670 (CNY144.2671) |
| 69+ | CNY119.860 (CNY135.4418) |
| 115+ | CNY116.960 (CNY132.1648) |
| 253+ | CNY113.780 (CNY128.5714) |
| 506+ | CNY110.590 (CNY124.9667) |
产品信息
产品概述
C4AU series radial leaded, printed circuit board mount power film capacitors for harsh environment DC link (automotive grade) applications. C4AU series capacitors are polypropylene metallized film capacitors with a rectangular, plastic box-type design, filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- Miniaturized size
- THB 85°C/85% R.H. VR 1000 hours
- Self-healing, low loss and low ESL
- High ripple current and high dV/dt
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
技术规格
金属化PP
120µF
DC Link
-
等级III (测试条件B)
-
1.8kA
2500µohm
57.5mm
50mm
-
-55°C
AEC-Q200
径向盒式 - 4引脚
± 10%
通孔安装
500V
径向引线
15V/µs
32.2A
-
35mm
-
C4AU Series
105°C
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书