需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY79.190 (CNY89.4847) |
| 10+ | CNY57.180 (CNY64.6134) |
| 50+ | CNY50.030 (CNY56.5339) |
| 112+ | CNY44.480 (CNY50.2624) |
| 560+ | CNY43.600 (CNY49.268) |
| 1008+ | CNY42.710 (CNY48.2623) |
产品信息
产品概述
R76H series 125°C double metallized polypropylene film, radial leaded capacitors for DC and pulse applications (automotive grade). R76H series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.
- Automotive grade AEC-Q200 qualified
- Climatic category: 55/125/56 IEC 60068-1
- Self-healing
- Not suitable for across-the-line application
- Usable in harsh environment at 85°C/85% R.H. up to 1,000 hours
技术规格
双金属化PP
1.5µF
高频
400V
等级II (测试条件A)
27.5mm
1.35kA
4200µohm
32mm
37mm
-
-55°C
AEC-Q200
径向盒式 - 2引脚
± 5%
通孔安装
630V
径向引线
900V/µs
15.1A
-
22mm
-
R76H Series
125°C
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书