需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13.700 (CNY15.481) |
| 5+ | CNY11.460 (CNY12.9498) |
| 10+ | CNY10.220 (CNY11.5486) |
| 20+ | CNY9.460 (CNY10.6898) |
| 40+ | CNY8.910 (CNY10.0683) |
| 100+ | CNY8.380 (CNY9.4694) |
产品信息
产品概述
MKP385e series THB AC and pulse metallized polypropylene film capacitors designed for hybrid and electrical vehicles and their peripheries including on-board and inductive charging systems, battery management, high pulse and high frequency currents, snubbering, and resonant converters. This automotive grade capacitor was designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. The MKP385e features high robustness under high humidity and maximum operation temperature of 125°C for a limited period of <lt/> 500hours with reduced voltage. The MKP385e part of Vishay’s MKP radial film capacitor product line, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.
- Withstand 60°C at 93% RH at rated DC voltage for 56 days
- High temperature capabilities
技术规格
金属化PP
0.22µF
高电流, 脉冲
350V
等级II (测试条件A)
27.5mm
-
0.036ohm
31mm
-
-
-40°C
AEC-Q200
径向盒式 - 2引脚
± 5%
通孔安装
1kV
PC引脚
-
-
-
11mm
-
MKP385e Series
105°C
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书