需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY38.310 (CNY43.2903) |
| 10+ | CNY26.880 (CNY30.3744) |
| 88+ | CNY20.300 (CNY22.939) |
| 176+ | CNY19.640 (CNY22.1932) |
| 528+ | CNY18.970 (CNY21.4361) |
| 1056+ | CNY18.110 (CNY20.4643) |
产品信息
产品概述
C4AU series radial leaded, printed circuit board mount power film capacitors for harsh environment DC link (automotive grade) applications. C4AU series capacitors are polypropylene metallized film capacitors with a rectangular, plastic box-type design, filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- Miniaturized size
- THB 85°C/85% R.H. VR 1000 hours
- Self-healing, low loss and low ESL
- High ripple current and high dV/dt
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
技术规格
金属化PP
3.6µF
DC Link
-
等级III (测试条件B)
27.5mm
252A
0.0117ohm
32mm
30mm
-
-55°C
AEC-Q200
径向盒式 - 2引脚
± 5%
通孔安装
900V
径向引线
70V/µs
8.7A
-
16mm
-
C4AU Series
105°C
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书