2. 无源元件
                                                                                                3. 电容
                                                                                                4. 膜电容器
                                                                                                5. 通用膜电容器
                                                                                                打印页面

                                                                                                FSC 160V 22PF+/-1PF

                                                                                                通用膜电容器, 膜/箔PS, 轴向引线, 22 pF, ± 1pF, 160 V

                                                                                                LCR COMPONENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                LCR COMPONENTS FSC 160V 22PF+/-1PF
                                                                                                制造商LCR COMPONENTS
                                                                                                制造商产品编号FSC 160V 22PF+/-1PF
                                                                                                库存编号9519971
                                                                                                产品范围FSC Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1,788 有货

                                                                                                需要更多?

                                                                                                1788 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY14.650 (CNY16.5545)
                                                                                                50+CNY12.170 (CNY13.7521)
                                                                                                100+CNY10.360 (CNY11.7068)
                                                                                                1000+CNY9.070 (CNY10.2491)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY14.65 (CNY16.55 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                LCR COMPONENTS
                                                                                                制造商LCR COMPONENTS
                                                                                                制造商产品编号FSC 160V 22PF+/-1PF
                                                                                                库存编号9519971
                                                                                                产品范围FSC Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电介质类型膜/箔PS
                                                                                                电容外壳 / 包装轴向引线
                                                                                                电容22pF
                                                                                                电容公差± 1pF
                                                                                                电压(AC)-
                                                                                                电压(DC)160V
                                                                                                电容器安装通孔安装
                                                                                                电容端子PC引脚
                                                                                                湿度等级-
                                                                                                引脚节距-
                                                                                                产品长度8mm
                                                                                                产品宽度-
                                                                                                产品高度-
                                                                                                产品范围FSC Series
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                合规-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                The FSC series from LCR Components are axial leaded, polystyrene capacitors. These capacitors have polystyrene as a superior dielectric material with exceptionally high insulation resistance and low loss. Aluminium foil electrodes are used and terminal wires are welded to them to ensure satisfactory performance at low voltage and high frequency. The FSC series polystyrene capacitors are mainly used in I. F transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits.

                                                                                                • Capacitance value ranges from 25pF to 2μF
                                                                                                • ±20%, ±10%, ±5%, ±2.5%, or ±1pF tolerances
                                                                                                • Available in 30V, 63V, 160V, 400V and 630VDC voltages
                                                                                                • Operating temperature range -40°C to +85°C
                                                                                                • Small physical size
                                                                                                • Low Temperature coefficient
                                                                                                • Extreme capacitance stability
                                                                                                • Low power factor
                                                                                                • High quality factor

                                                                                                技术规格

                                                                                                电介质类型

                                                                                                膜/箔PS

                                                                                                电容

                                                                                                22pF

                                                                                                电压(AC)

                                                                                                -

                                                                                                电容器安装

                                                                                                通孔安装

                                                                                                湿度等级

                                                                                                -

                                                                                                产品长度

                                                                                                8mm

                                                                                                产品高度

                                                                                                -

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                合规

                                                                                                -

                                                                                                电容外壳 / 包装

                                                                                                轴向引线

                                                                                                电容公差

                                                                                                ± 1pF

                                                                                                电压(DC)

                                                                                                160V

                                                                                                电容端子

                                                                                                PC引脚

                                                                                                引脚节距

                                                                                                -

                                                                                                产品宽度

                                                                                                -

                                                                                                产品范围

                                                                                                FSC Series

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Great Britain
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85322500
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000214