打印页面
图片仅用于图解说明,详见产品说明。

9,331 有货
需要更多?
9331 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY3.990 (CNY4.5087) |
| 100+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY2.750 (CNY3.1075) |
| 2500+ | CNY2.550 (CNY2.8815) |
| 5000+ | CNY2.420 (CNY2.7346) |
| 10000+ | CNY2.310 (CNY2.6103) |
包装规格:每个
最低: 10
多件: 10
CNY39.90 (CNY45.09 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商VISHAY
制造商产品编号AY1272M53Y5UC63L0
库存编号4260672
产品范围AY1 Series
技术数据表
电容2700pF
电容公差± 20%
抑制类别X1 / Y1
额定电压 X760VAC
额定电压 Y500VAC
电容外壳 / 包装径向引线
电容器安装通孔安装
引脚节距10mm
产品范围AY1 Series
工作温度最小值-55°C
工作温度最高值125°C
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
AY1272M53Y5UC63L0 is a AY1 series automotive grade EMI suppression safety capacitor in radial mounting. The capacitor consists of a ceramic disc which is copper plated on both sides. Connection leads are made of tin plated copper-clad steel and encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Application as Y capacitors for EMI suppression and primary-secondary coupling on battery chargers for PHEV/EV, application as filter capacitors on DC/DC converters for PHEV/EV and HEV and EMI / RFI suppression and filtering applications.
- Capacitance value is 2700pF with ±20% tolerance
- Class 2 Y5U temperature characteristics
- Withstands 85/85/1000h test
- Class X1 760VAC, class Y1 500VAC voltage rating
- Can pass 1000 temperature cycles (from -55°C to +125°C)
- Can pass 10KV pulses (10 per polarity)
- Complying with IEC 60384-14 standards
- High reliability
- Single layer AC disc safety capacitor
- Operating temperature range from -55°C to +125°C
技术规格
电容
2700pF
抑制类别
X1 / Y1
额定电压 Y
500VAC
电容器安装
通孔安装
产品范围
AY1 Series
工作温度最高值
125°C
电容公差
± 20%
额定电压 X
760VAC
电容外壳 / 包装
径向引线
引脚节距
10mm
工作温度最小值
-55°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
AY1272M53Y5UC63L0 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.00085