打印页面
1,714 有货
需要更多?
1,714 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY36.690 (CNY41.4597) |
包装规格:每个
最低: 1
多件: 1
CNY36.69 (CNY41.46 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商VISHAY
制造商产品编号20VLP10-R复制
库存编号2860003
产品范围20VL Series
技术数据表
电容0.1µF
电容公差± 20%
抑制类别X2
额定电压 X400V
额定电压 Y-
电容外壳 / 包装径向引线
电容器安装通孔安装
引脚节距9.5mm
产品范围20VL Series
工作温度最小值-25°C
工作温度最高值125°C
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
The 20VLP10-R is a radial leaded AC line rated Ceramic Disc Capacitor for RFI filtering and across-the-line applications. The 20VL series capacitor consist of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having a diameter of 0.025-inch. The capacitors may be supplied with radial kinked having a lead spacing of 0.375-inch. The standard tolerance is ±20%. Coating is made of flame-retardant epoxy resin in accordance with UL94V-0. Ceramic is a commonly used dielectric material that can improve capacitor power dissipation.
- High reliability
- Single-layer AC disc safety
- Complies with IEC 60384-14 3rd edition
技术规格
电容
0.1µF
抑制类别
X2
额定电压 Y
-
电容器安装
通孔安装
产品范围
20VL Series
工作温度最高值
125°C
电容公差
± 20%
额定电压 X
400V
电容外壳 / 包装
径向引线
引脚节距
9.5mm
工作温度最小值
-25°C
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.007121