打印页面
图片仅用于图解说明,详见产品说明。

9,331 有货
需要更多?
9,331 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4.800 (CNY5.424) |
| 10+ | CNY3.320 (CNY3.7516) |
| 50+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.590 (CNY2.9267) |
| 200+ | CNY2.360 (CNY2.6668) |
| 500+ | CNY2.320 (CNY2.6216) |
包装规格:每个
最低: 1
多件: 1
CNY4.80 (CNY5.42 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
AY1272M53Y5UC63L0 is a AY1 series automotive grade EMI suppression safety capacitor in radial mounting. The capacitor consists of a ceramic disc which is copper plated on both sides. Connection leads are made of tin plated copper-clad steel and encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Application as Y capacitors for EMI suppression and primary-secondary coupling on battery chargers for PHEV/EV, application as filter capacitors on DC/DC converters for PHEV/EV and HEV and EMI / RFI suppression and filtering applications.
- Capacitance value is 2700pF with ±20% tolerance
- Class 2 Y5U temperature characteristics
- Withstands 85/85/1000h test
- Class X1 760VAC, class Y1 500VAC voltage rating
- Can pass 1000 temperature cycles (from -55°C to +125°C)
- Can pass 10KV pulses (10 per polarity)
- Complying with IEC 60384-14 standards
- High reliability
- Single layer AC disc safety capacitor
- Operating temperature range from -55°C to +125°C
技术规格
电容
2700pF
抑制类别
X1 / Y1
额定电压 Y
500VAC
电容器安装
通孔安装
产品范围
AY1 Series
工作温度最高值
125°C
电容公差
± 20%
额定电压 X
760VAC
电容外壳 / 包装
径向引线
引脚节距
10mm
工作温度最小值
-55°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
AY1272M53Y5UC63L0 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.00085