打印页面
可订购
制造商标准交货时间:47 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,407.210 (CNY2,720.1473) |
| 2+ | CNY1,924.250 (CNY2,174.4025) |
| 3+ | CNY1,691.710 (CNY1,911.6323) |
| 5+ | CNY1,665.940 (CNY1,882.5122) |
| 10+ | CNY1,559.120 (CNY1,761.8056) |
| 20+ | CNY1,404.370 (CNY1,586.9381) |
包装规格:每个
最低: 1
多件: 1
CNY2,407.21 (CNY2,720.15 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KYOCERA AVX
制造商产品编号SMX55C105KAN240复制
制造商标准货期47 周
库存编号2343185
产品范围SMX Series
技术数据表
电容1µF
电压(DC)50V
电容公差± 10%
电介质特征X7R
堆叠高度6.1mm
电容器安装通孔安装
引脚节距2.54mm
产品范围SMX Series
工作温度最小值-55°C
工作温度最高值125°C
产品概述
SMX-series stacked switch mode power supply capacitor (SMPS) utilizes Multilayer Ceramic (MLCC) construction are ideally suited for high temperature applications up to 200⁰C. This product is intended for downhole oil exploration, including logging while drilling, geophysical probes, as well as space and aerospace electronics. The high temperature solder utilized in the construction of SMX-style parts assures reliable operation in harsh environments. Ideally suited for applications as DC filters in high power, high frequency motor drives, high pulsed-current circuitry, as well as low power electronics.
- Low ESR
- Excellent capacitance retention with frequency
- Excellent high frequency performance
- Low DC leakage current
- Much higher current handling capabilities
技术规格
电容
1µF
电容公差
± 10%
堆叠高度
6.1mm
引脚节距
2.54mm
工作温度最小值
-55°C
电压(DC)
50V
电介质特征
X7R
电容器安装
通孔安装
产品范围
SMX Series
工作温度最高值
125°C
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
下载产品合规证书
产品合规证书
重量(千克):.002421