2. 无源元件
                                                                                                3. 电容
                                                                                                4. 陶瓷电容
                                                                                                5. SMD MLCC堆叠式多层陶瓷电容
                                                                                                打印页面

                                                                                                C2220C244KDRLCAUTO

                                                                                                多层陶瓷电容, 0.24 µF, 1 kV, ± 10%, X7R, 5.1 mm, 表面安装

                                                                                                KEMET
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KEMET C2220C244KDRLCAUTO
                                                                                                制造商KEMET
                                                                                                制造商产品编号C2220C244KDRLCAUTO
                                                                                                库存编号
                                                                                                复卷3597296RL
                                                                                                切割卷带3597296
                                                                                                产品范围KONNEKT™
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1,668 有货

                                                                                                600 您现在可以预订货品了

                                                                                                1668 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY38.770CNY38.77
                                                                                                合计 价钱 (含税) CNY38.77 (CNY43.81)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY38.770 (CNY43.8101)
                                                                                                10+CNY27.720 (CNY31.3236)
                                                                                                50+CNY23.840 (CNY26.9392)
                                                                                                300+CNY19.730 (CNY22.2949)
                                                                                                600+CNY19.470 (CNY22.0011)
                                                                                                1200+CNY19.200 (CNY21.696)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KEMET
                                                                                                制造商KEMET
                                                                                                制造商产品编号C2220C244KDRLCAUTO
                                                                                                库存编号
                                                                                                复卷3597296RL
                                                                                                切割卷带3597296
                                                                                                产品范围KONNEKT™
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电容0.24µF
                                                                                                电压(DC)1kV
                                                                                                电容公差± 10%
                                                                                                电容外壳 / 包装2220 [5750公制]
                                                                                                电介质特征X7R
                                                                                                堆叠高度5.1mm
                                                                                                电容器安装表面安装
                                                                                                引脚节距-
                                                                                                产品范围KONNEKT™
                                                                                                工作温度最小值-55°C
                                                                                                工作温度最高值125°C
                                                                                                合规AEC-Q200
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                X7R with KONNEKT™ technology surface mount multilayer ceramic chip capacitors (SMD MLCC). KONNEKT™ high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multi-chip solution for high density packaging. The EIA characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. In addition to power supplies, these can be used in industries related to automotive (hybrid), telecommunications, medical, military, aerospace, semiconductors and test/diagnostic equipment.

                                                                                                • Automotive grade (AEC-Q200) qualified
                                                                                                • Designed for applications where higher capacitance/voltage needed without additional board space
                                                                                                • Industry leading CV values
                                                                                                • Low ESR and ESL
                                                                                                • Non-polar device, minimizing installation concerns
                                                                                                • Surface mountable using standard MLCC reflow profiles
                                                                                                • Capacitance change is limited to ±15% from -55°C to +125°C
                                                                                                • 125°C maximum operating temperature and is considered temperature stable
                                                                                                • Also used in SMPS, lighting ballasts, HID lighting, DC/DC converters, industrial equipment
                                                                                                • Suitable for use in filters, snubbers, DC blocking and bypass circuits

                                                                                                技术规格

                                                                                                电容

                                                                                                0.24µF

                                                                                                电容公差

                                                                                                ± 10%

                                                                                                电介质特征

                                                                                                X7R

                                                                                                电容器安装

                                                                                                表面安装

                                                                                                产品范围

                                                                                                KONNEKT™

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                电压(DC)

                                                                                                1kV

                                                                                                电容外壳 / 包装

                                                                                                2220 [5750公制]

                                                                                                堆叠高度

                                                                                                5.1mm

                                                                                                引脚节距

                                                                                                -

                                                                                                工作温度最小值

                                                                                                -55°C

                                                                                                合规

                                                                                                AEC-Q200

                                                                                                技术文档 (4)

                                                                                                CAD Multiple Formats EN

                                                                                                Product Change Notice EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Mexico
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85322400
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0008