打印页面
1,763 有货
需要更多?
1,763 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY43.670 (CNY49.3471) |
| 2+ | CNY38.180 (CNY43.1434) |
| 3+ | CNY34.610 (CNY39.1093) |
| 5+ | CNY31.050 (CNY35.0865) |
| 10+ | CNY23.620 (CNY26.6906) |
| 20+ | CNY19.380 (CNY21.8994) |
| 50+ | CNY16.390 (CNY18.5207) |
| 100+ | CNY13.400 (CNY15.142) |
包装规格:每个
最低: 1
多件: 1
CNY43.67 (CNY49.35 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MCC11B103K3AS6L-RH复制
制造商标准货期6 周
库存编号1650710
产品范围MCC Series
技术数据表
电容0.01µF
电压(DC)1kV
电容公差± 10%
电介质特征Y5P
引脚节距9.52mm
电容端子径向引线
产品范围MCC Series
工作温度最小值-25°C
工作温度最高值85°C
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
MCC11B103K3AS6L-RH is a high-voltage ceramic disc capacitor designed for reliable performance in various applications. With a capacitance of 0.01µF and a voltage rating of 1 kV, it features a tolerance of ±10%. Utilizing Y5P dielectric, this radial leaded capacitor ensures stable operation under varying conditions. Measuring 9.52 mm, it is compact and suitable for tight spaces in electronic designs. Perfect for both commercial and DIY projects, this capacitor provides dependable performance, making it an essential component for enhancing circuit reliability and efficiency.
- High voltage ceramic disc capacitors
- Capacitance is 0.01µF
- Capacitance tolerance is 10%
- Voltage(DC) is 1KV
- Operating temperature range from -25°C to 85°C
技术规格
电容
0.01µF
电容公差
± 10%
引脚节距
9.52mm
产品范围
MCC Series
工作温度最高值
85°C
电压(DC)
1kV
电介质特征
Y5P
电容端子
径向引线
工作温度最小值
-25°C
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.001361