打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:70 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY517.780 (CNY585.0914) |
| 5+ | CNY465.820 (CNY526.3766) |
| 10+ | CNY413.860 (CNY467.6618) |
| 50+ | CNY407.780 (CNY460.7914) |
| 100+ | CNY401.700 (CNY453.921) |
包装规格:每个
最低: 1
多件: 1
CNY517.78 (CNY585.09 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
High voltage and high temperature 200°C HV series radial conformally coated ceramic capacitors are designed specifically to withstand the severe shock and vibration conditions associated with deep-well and horizontal drilling activities and are well suited for use in aerospace engine compartments, geophysical probes, EV charging stations and defence applications. These devices are well suited for timing, resonant, bypass, and decoupling applications. Applications include downhole exploration and mining, aerospace engine compartments, electric ballast, measuring equipment and inverter power supply.
- High shock and vibration capability
- High thermal stability
- Encapsulation meets flammability standard UL 94 V–0
- High-temperature solder meets EIA RS-198, method 302, condition B
- Nickel lead wire barrier layer
技术规格
电容
1000pF
电容公差
± 10%
电介质特征
C0G / NP0
电容外壳 / 包装
径向引线
产品直径
-
产品宽度
3.81mm
工作温度最小值
-55°C
合规
-
电压(DC)
500V
电容端子
PC引脚
引脚节距
4.32mm
产品范围
HV Series
产品长度
6.35mm
产品高度
7.11mm
工作温度最高值
200°C
SVHC(高度关注物质)
Lead (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0001