打印页面
图片仅用于图解说明,详见产品说明。

990 有货
需要更多?
990 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY5.370 (CNY6.0681) |
| 25+ | CNY5.080 (CNY5.7404) |
| 50+ | CNY4.780 (CNY5.4014) |
| 100+ | CNY4.480 (CNY5.0624) |
| 300+ | CNY4.400 (CNY4.972) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY10.37 (CNY11.72 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KYOCERA AVX
制造商产品编号009115002456206复制
制造商标准货期28 周
库存编号4668822
产品范围9115-000 Series
技术数据表
配件类型SMT 电容器座
夹持直径10mm
产品范围9115-000 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
009115002456206 is a 9115-000 series SMT capacitor holder. It allows manufacturers to eliminate hand soldering and improve production efficiency. Utilizing our proven insulation displacement (IDC) technology, we can safely and efficiently connect a capacitor to the PCB without the need for manual processes. It provides a ruggedized connection of electrolytic capacitors and SuperCaps for various industries such as automotive, industrial, medical and transportation.
- 10mm capacitor diameter, 30mm capacitor length
- 5.0mm lead pitch, 0.60mm lead diameter of capacitor
- Automated pick & place and reflow compatible
- High temperature insulator material, UL94 V0 halogen free
- Allows full automation for connecting a capacitor to a PCB
- 1mm clearance allows for populating the PCB with smaller components
- Available with pegs, phosphor bronze with tin over nickel plating contact
- Voltage rating of 300V AC (RMS) or DC, current rating of 10A
- Temperature range from -40°C to +85°C
技术规格
配件类型
SMT 电容器座
产品范围
9115-000 Series
夹持直径
10mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.001