打印页面
图片仅用于图解说明,详见产品说明。

不再進貨
产品信息
制造商TDK
制造商产品编号B41231A4479M000复制
库存编号3525292
产品范围B41231 Series
技术数据表
电容47000µF
电压(DC)16V
电压(AC)-
电容公差± 20%
电容端子摁入式
寿命 @ 温度2000 小时 @ 85°C
极性极性
产品范围B41231 Series
产品直径30mm
产品高度50mm
引脚节距10mm
等效串联电阻(ESR)-
纹波电流7.62A
工作温度最小值-40°C
工作温度最高值85°C
合规-
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
B41231 series is an aluminium electrolytic snap-in capacitor. Capacitor with snap-in terminals is perfect for easy mounting on the PCB of the application and are designed to be compact, to carry high currents and mainly to find its application like power supplies for servers, telecommunications and industrial applications, as well as UPS systems, medical devices, photovoltaic inverters and frequency converters. With its robustness in relation to fast charging and discharging cycles, the high requirements in servo drive applications are also fulfilled. Suitable for professional power supply applications.
- General-purpose grade capacitor (85°C)
- High ripple current capability
- Useful life of 2000h at 85°C
- Aluminium case, fully insulated with PET
- Snap-in solder pins to hold component in place on PC-board
- Minus pole marking on the insulating sleeve
- Minus pole not insulated from case
- Overload protection by safety vent on the base
技术规格
电容
47000µF
电压(AC)
-
电容端子
摁入式
极性
极性
产品直径
30mm
引脚节距
10mm
纹波电流
7.62A
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
电压(DC)
16V
电容公差
± 20%
寿命 @ 温度
2000 小时 @ 85°C
产品范围
B41231 Series
产品高度
50mm
等效串联电阻(ESR)
-
工作温度最小值
-40°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.001