需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY167.110 (CNY188.8343) |
| 3+ | CNY153.130 (CNY173.0369) |
| 5+ | CNY139.150 (CNY157.2395) |
| 10+ | CNY125.170 (CNY141.4421) |
| 20+ | CNY116.490 (CNY131.6337) |
| 50+ | CNY107.810 (CNY121.8253) |
产品概述
The MAL205659472E3 is a power standard miniature polarized snap-in Aluminium Electrolytic Capacitor features low ESR and non-solid electrolyte. The 056 PSM series electrolytic capacitor provides high ripple current capability. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The devices offer high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. While it is easy to regard aluminium capacitors as commodity products, they are, after inductors, often the most expensive passive components in the power supply. Because of this, designers must pay careful attention to selection. Circuit simulation programs further complicate the situation, as they cannot easily handle frequency dependent component characteristics.
- Cylindrical case
- Insulated with a blue sleeve
- Pressure relief on the top of the aluminium case
- Charge and discharge proof
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
技术规格
4700µF
-
摁入式
极性
35mm
10mm
4.38A
85°C
No SVHC (25-Jun-2025)
100V
± 20%
12000 小时 @ 85°C
056 PSM系列
50mm
0.075ohm
-40°C
-
MAL205659472E3 的替代之选
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书