打印页面
图片仅用于图解说明,详见产品说明。

157 有货
需要更多?
157 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY114.820 (CNY129.7466) |
| 10+ | CNY84.050 (CNY94.9765) |
| 25+ | CNY79.120 (CNY89.4056) |
| 50+ | CNY74.190 (CNY83.8347) |
| 100+ | CNY69.250 (CNY78.2525) |
| 240+ | CNY64.540 (CNY72.9302) |
包装规格:每个
最低: 1
多件: 1
CNY114.82 (CNY129.75 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
B43548 series is a snap-in aluminium electrolytic capacitor. It features outstanding ripple current capabilities and very long-term reliability. It is used in servo drives, frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical appliances applications.
- Aluminium case, fully insulated with PET
- Improved charge/discharge robustness
- Very high CV product, compact
- Extremely improved performance at high frequencies
- Very low ESR at operating conditions above 50°C
- Optimized internal thermal resistance
- Capacitors pass needle flame test according to IEC 60695-11-5 for flame exposure times up to 120s
- Snap-in solder pins to hold component in place on PC-board
- Overload protection by safety vent on the case wall
技术规格
电容
560µF
电压(AC)
-
电容端子
摁入式
极性
极性
产品直径
35mm
引脚节距
10mm
纹波电流
3.79A
工作温度最高值
105°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
电压(DC)
400V
电容公差
± 20%
寿命 @ 温度
3000 小时 @ 105°C
产品范围
B43548 Series
产品高度
40mm
等效串联电阻(ESR)
0.16ohm
工作温度最小值
-25°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Brazil
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Brazil
进行最后一道重要生产流程所在的地区
税则号:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.061462