打印页面
图片仅用于图解说明,详见产品说明。

1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY29.250 (CNY33.0525) |
| 5+ | CNY22.670 (CNY25.6171) |
| 10+ | CNY16.080 (CNY18.1704) |
| 25+ | CNY15.370 (CNY17.3681) |
| 50+ | CNY14.660 (CNY16.5658) |
| 130+ | CNY13.950 (CNY15.7635) |
包装规格:每个
最低: 1
多件: 1
CNY29.25 (CNY33.05 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商TDK
制造商产品编号B41231B8228M000复制
制造商标准货期22 周
库存编号3649114
产品范围B41231 Series
技术数据表
电容2200µF
电压(DC)63V
电压(AC)-
电容公差± 20%
电容端子摁入式
寿命 @ 温度2000 小时 @ 85°C
极性极性
产品范围B41231 Series
产品直径25.4mm
产品高度25mm
引脚节距10mm
等效串联电阻(ESR)-
纹波电流2.58A
工作温度最小值-40°C
工作温度最高值85°C
合规-
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
B41231 series is an aluminium electrolytic snap-in capacitor. Capacitor with snap-in terminals is perfect for easy mounting on the PCB of the application and are designed to be compact, to carry high currents and mainly to find its application like power supplies for servers, telecommunications and industrial applications, as well as UPS systems, medical devices, photovoltaic inverters and frequency converters. With its robustness in relation to fast charging and discharging cycles, the high requirements in servo drive applications are also fulfilled. Suitable for professional power supply applications.
- General-purpose grade capacitor (85°C)
- High ripple current capability
- Useful life of 2000h at 85°C
- Aluminium case, fully insulated with PET
- Snap-in solder pins to hold component in place on PC-board
- Minus pole marking on the insulating sleeve
- Minus pole not insulated from case
- Overload protection by safety vent on the base
技术规格
电容
2200µF
电压(AC)
-
电容端子
摁入式
极性
极性
产品直径
25.4mm
引脚节距
10mm
纹波电流
2.58A
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
电压(DC)
63V
电容公差
± 20%
寿命 @ 温度
2000 小时 @ 85°C
产品范围
B41231 Series
产品高度
25mm
等效串联电阻(ESR)
-
工作温度最小值
-40°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Brazil
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Brazil
进行最后一道重要生产流程所在的地区
税则号:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.016329