需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY178.610 (CNY201.8293) |
| 10+ | CNY134.150 (CNY151.5895) |
| 50+ | CNY128.440 (CNY145.1372) |
| 100+ | CNY123.210 (CNY139.2273) |
| 250+ | CNY117.980 (CNY133.3174) |
| 500+ | CNY112.740 (CNY127.3962) |
产品概述
KEMET's ALS40/41 Series of screw terminal capacitors features the same high ripple currents and long-life characteristics as the ALS30/31 Series but can operate at higher temperatures. They are similarly suited for high reliability and long-life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS) but the extended temperature range allows increased ripple currents at lower temperatures. Typical applications for KEMET's ALS40/41 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, frequency inverters, drives, traction, welding, and measuring.
- Compact size
- Long life, up to 9,000 hours at +105°C (VR, IR applied)
- High ripple current
- Excellent surge voltage capability
- Customer made designs available upon request
- Operational Life: 6000 Hrs
注释
Is not shipped with any hardware or accessories/not supplied
技术规格
47000µF
-
螺丝
极性
36mm
12.8mm
14.7A
105°C
No SVHC (04-Feb-2026)
25V
± 20%
6000 小时 @ 105°C
ALS40 Series
105mm
9000µohm
-40°C
-
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Portugal
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书