打印页面
图片仅用于图解说明,详见产品说明。

370 有货
需要更多?
370 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY39.650 (CNY44.8045) |
| 5+ | CNY31.180 (CNY35.2334) |
| 10+ | CNY22.720 (CNY25.6736) |
| 25+ | CNY22.030 (CNY24.8939) |
| 50+ | CNY21.330 (CNY24.1029) |
| 130+ | CNY20.630 (CNY23.3119) |
包装规格:每个
最低: 1
多件: 1
CNY39.65 (CNY44.80 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
B43548 series is a snap-in aluminium electrolytic capacitor. It features outstanding ripple current capabilities and very long-term reliability. It is used in servo drives, frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical appliances applications.
- Aluminium case, fully insulated with PET
- Improved charge/discharge robustness
- Very high CV product, compact
- Extremely improved performance at high frequencies
- Very low ESR at operating conditions above 50°C
- Optimized internal thermal resistance
- Capacitors pass needle flame test according to IEC 60695-11-5 for flame exposure times up to 120s
- Snap-in solder pins to hold component in place on PC-board
- Overload protection by safety vent on the case wall
技术规格
电容
100µF
电压(AC)
-
电容端子
摁入式
极性
极性
产品直径
25mm
引脚节距
10mm
纹波电流
1.02A
工作温度最高值
105°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
电压(DC)
500V
电容公差
± 20%
寿命 @ 温度
3000 小时 @ 105°C
产品范围
B43548 Series
产品高度
35mm
等效串联电阻(ESR)
0.69ohm
工作温度最小值
-40°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Brazil
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Brazil
进行最后一道重要生产流程所在的地区
税则号:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.024116