需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY168.560 (CNY190.4728) |
| 3+ | CNY153.010 (CNY172.9013) |
| 5+ | CNY137.450 (CNY155.3185) |
| 10+ | CNY121.900 (CNY137.747) |
| 20+ | CNY121.880 (CNY137.7244) |
| 50+ | CNY121.860 (CNY137.7018) |
产品信息
产品概述
The MAL205356102E3 is a power economic printed wiring snap-in Aluminium Capacitor with keyed polarity and high ripple current capability. The 053 PEC-PW series electrolytic capacitor provides high resistance to shock and vibration. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The devices offer high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. While it is easy to regard aluminium capacitors as commodity products, they are, after inductors, often the most expensive passive components in the power supply. Because of this, designers must pay careful attention to selection. Circuit simulation programs further complicate the situation, as they cannot easily handle frequency dependent component characteristics.
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
技术规格
1000µF
± 20%
5000 小时 @ 85°C
径向引线
40mm
-
053 PEC-PW系列
7.68A
85°C
No SVHC (25-Jun-2025)
400V
径向引线
极性
20mm
-
100mm
0.16ohm
-40°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Netherlands
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书