有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY79.790 (CNY90.1627) |
| 10+ | CNY57.570 (CNY65.0541) |
| 50+ | CNY49.430 (CNY55.8559) |
| 100+ | CNY46.150 (CNY52.1495) |
| 528+ | CNY46.120 (CNY52.1156) |
| 1056+ | CNY46.080 (CNY52.0704) |
产品信息
产品概述
PEH227 series ultra-high CV radial crown aluminium electrolytic capacitors contain a radial crown which allows them to be mounted in a standing position. They feature ultra-high CV with an outstanding electrical performance and high energy storage capability, a polarized, all-welded design, tinned copper wire leads and a negative pole connected to the case. The winding is housed in a cylindrical aluminium can with a high purity aluminium lid and a high quality rubber gasket. Low ESR is a result of a low resistive electrolyte/paper system and an all-welded design. Thanks to its mechanical robustness, these capacitors are suitable for use in mobile and aircraft installations, with operation up to +150°C. KEMET automotive grade capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. It is designed for automotive applications with extremely high demands.
- AEC-Q200 automotive qualified
- Extremely high ripple current
- Up to 27A RMS ripple current, continuous load
- ESR stability over lifetime
- High vibration resistance
- Polarized all-welded design
- Outstanding electrical performance
- Radial crown that allows mounting in a standing position
- Operational lifetime of 2000 hours at +150°C
技术规格
780µF
-10%, +30%
1500 小时 @ 150°C
径向引线
16mm
-
PEH227 Series
12.9A
150°C
No SVHC (04-Feb-2026)
63V
径向引线
极性
-
-
27mm
0.045ohm
-40°C
AEC-Q200
法律与环境
进行最后一道重要生产流程所在的地区原产地:Portugal
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书