打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY814.940 (CNY920.8822) |
| 5+ | CNY775.470 (CNY876.2811) |
| 10+ | CNY733.990 (CNY829.4087) |
| 50+ | CNY689.950 (CNY779.6435) |
包装规格:每个
最低: 1
多件: 1
CNY814.94 (CNY920.88 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
SG01D-5LENS is a concentrator lens SiC-based UV photodiode A is 0.5mm². This SiC provides the unique property of extreme radiation hardness, near-perfect visible blindness, low dark current, high speed and low noise. The SiC detector can be permanently operated at up to 170°C (338°F). The temperature coefficient of the signal (responsivity) is also low, <lt/> 0.1%/K. Because of the low noise (dark current in the fA range), very low UV radiation intensities can be measured reliably.
- UV broadband (UVA+UVB+UVC), 0.50mm² detector area
- According to EN298 standard (flame detection, also H2 burners)
- TO5 hermetically sealed metal housing with concentrating lens
- 10µW/cm² irradiation at 280nm (peak responsivity) results a current of approx. 350nA
- SiC chip with PTB reported high radiation hardness, 1 isolated pin and 1 case pin
- 280nm wavelength of max. spectral responsivity
- Responsivity range from 221 to 358nm
- 0.5mm² active area, 1.7fA dark current (1V reverse bias), 125pF capacitance
- 350nA short circuit (10µW/cm² at peak), <lt/> 0.1 temperature coefficient, 20V reverse voltage
- Operating temperature range from -55 to +170°C
技术规格
针脚数
2引脚
峰值灵敏度波长
280nm
暗电流
1.7fA
工作温度最高值
170°C
汽车质量标准
-
二极管封装类型
TO-5
半灵敏度角度±
-
工作温度最小值
-55°C
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2020)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2020)
下载产品合规证书
产品合规证书
重量(千克):.013