打印页面
SLCD-61N2
光电二极管, 平面片式, 60 °, 1 nA, 930 nm, 平面-1
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:20 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY41.650 (CNY47.0645) |
| 10+ | CNY36.810 (CNY41.5953) |
| 25+ | CNY31.960 (CNY36.1148) |
| 50+ | CNY28.740 (CNY32.4762) |
| 100+ | CNY25.530 (CNY28.8489) |
| 500+ | CNY25.020 (CNY28.2726) |
包装规格:每个
最低: 1
多件: 1
CNY41.65 (CNY47.06 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SLCD-61N2 is a Silonex 5.1 x 5.1mm Solderable Planar Photodiode Chip features high reliability and linear short circuit current over a wide range of illumination. This device is widely used for light sensing and power generation because of their stability and high efficiency. It is particularly suited to power conversion applications due to their low internal impedance, relatively high shunt impedance and stability. This device also provides a reliable and inexpensive detector for instrumentation and light beam sensing applications.
- Fast response
- High reliability and long life
- Ideal for moderate reverse bias voltage operation
- Linear short circuit current
- Low capacitance
技术规格
针脚数
1引脚
峰值灵敏度波长
930nm
暗电流
1µA
工作温度最高值
105°C
汽车质量标准
-
二极管封装类型
平面型
半灵敏度角度±
60°
工作温度最小值
-40°C
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.001361