200 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY82.510 (CNY93.2363) |
| 5+ | CNY74.640 (CNY84.3432) |
| 10+ | CNY68.160 (CNY77.0208) |
| 50+ | CNY65.710 (CNY74.2523) |
| 100+ | CNY63.530 (CNY71.7889) |
| 250+ | CNY62.260 (CNY70.3538) |
产品概述
The OPT101P is a 8-pin Monolithic Photodiode with on-chip trans-impedance amplifier. The integrated combination of photodiode and trans-impedance amplifier on a single chip eliminates the problems commonly encountered in discrete designs, such as leakage current errors, noise pick-up and gain peaking as a result of stray capacitance. Output voltage increases linearly with light intensity. The amplifier is designed for single or dual power supply operation. The 0.09 x 0.09" (2.29 x 2.29mm) photodiode operates in the photoconductive mode for excellent linearity and low dark current. The OPT101P operates from 2.7 to 36V supplies and 120µA quiescent current.
- 2.7 to 36V Single Supply
- 0.090 x 0.090" Photodiode Size
- 1MΩ Internal Feedback Resistor
- 0.45A/W (650nm) High Responsivity
- 14kHz Bandwidth
- 120µA Low Quiescent Current
警告
该设备内置静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡沫中, 以防止静电对MOS门造成损坏.
技术规格
8引脚
650nm
-25°C
-
DIP
865mV/µW/cm²
85°C
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书