打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号BL-51GGG-3复制
制造商标准货期13 周
库存编号4699101
您的零件号
425 有货
需要更多?
425 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY4.360 (CNY4.9268) |
| 25+ | CNY3.990 (CNY4.5087) |
| 50+ | CNY3.620 (CNY4.0906) |
| 100+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY2.950 (CNY3.3335) |
包装规格:每个
最低: 1
多件: 1
CNY6.64 (CNY7.50 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The BL-51GGG-3 is a high-performance LED lamp with holder, designed to provide a reliable and energy-efficient lighting solution. With its vibrant green color and compact design, this lamp is perfect for a wide range of applications, from electronic devices to industrial control systems. Measuring 4.5 × 15.3 × 11.5mm, it's an ideal choice for use in applications where a medium-sized lighting solution is required.
- Compact Size, making it perfect for use in applications where a medium-sized lighting solution is needed.
- Emitted color is green, providing a bright and eye-catching glow.
- Utilizes high-quality GaP (Gallium Phosphide) chip material for reliable and efficient performance.
- Features a green diffused lens appearance, providing a soft and even light distribution.
- Operates at a low current of 30mA, minimizing power consumption and heat generation.
- Comes with a convenient holder for easy mounting and installation.
技术规格
LED颜色
绿色
LED安装方式
通孔安装
正向电流 If
20mA
正向电压
2.6V
高度
15.3mm
产品范围
Multicomp Pro LED Lamps
发光二极管数
3LEDs
灯泡尺寸
T-1 (3mm)
发光强度
80mcd
视角
50°
宽度
4.5mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):1.065