打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号BL-51YGG-3复制
制造商标准货期13 周
库存编号4699102
您的零件号
448 有货
需要更多?
448 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.370 (CNY8.3281) |
| 10+ | CNY5.280 (CNY5.9664) |
| 25+ | CNY4.720 (CNY5.3336) |
| 50+ | CNY4.380 (CNY4.9494) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY2.940 (CNY3.3222) |
包装规格:每个
最低: 1
多件: 1
CNY7.37 (CNY8.33 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号BL-51YGG-3复制
制造商标准货期13 周
库存编号4699102
技术数据表
LED颜色黄, 绿
发光二极管数3LEDs
LED安装方式通孔安装
灯泡尺寸T-1 (3mm)
正向电流/颜色Y 20mA, G 20mA
每种颜色的发光强度黄 80mcd, 绿 80mcd
正向电压/颜色黄 2.6V,绿 2.6V
视角45°
高度15.3mm
宽度4.5mm
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The BL-51YGG-3 is a Triple LED Lamp with Holder, featuring Yellow and Green LEDs in a durable, compact assembly. With dimensions of 4.5 × 15.3 × 11.5mm, this 3-LED unit is ideal for applications requiring multiple indicators in a small space. Built with GaP (Gallium Phosphide) chip technology, the LEDs deliver consistent brightness with a low power requirement of just 30mA. The diffused yellow and green lenses provide soft, wide-angle illumination—perfect for status displays, control systems, and signal indicators.
- Includes three LEDs—two yellow and one green (or as needed).
- Compact Size design for space-constrained applications.
- GaP (Gallium Phosphide) chips ensure stable and reliable light output.
- Yellow and green diffused lenses for balanced, glare-free lighting.
- Requires only 30mA, making it energy efficient.
- Pre-mounted in a holder for fast and secure mounting to panels or PCBs.
- Diffused lens provides uniform light distribution, visible from different angles.
技术规格
LED颜色
黄, 绿
LED安装方式
通孔安装
正向电流/颜色
Y 20mA, G 20mA
正向电压/颜色
黄 2.6V,绿 2.6V
高度
15.3mm
产品范围
Multicomp Pro LED Lamps
发光二极管数
3LEDs
灯泡尺寸
T-1 (3mm)
每种颜色的发光强度
黄 80mcd, 绿 80mcd
视角
45°
宽度
4.5mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):1.065