打印页面
图片仅用于图解说明,详见产品说明。
制造商产品编号BL-31RY-2复制
制造商标准货期13 周
库存编号4699097
您的零件号
475 有货
需要更多?
475 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY4.250 (CNY4.8025) |
| 10+ | CNY3.150 (CNY3.5595) |
| 100+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.170 (CNY2.4521) |
| 1000+ | CNY1.980 (CNY2.2374) |
包装规格:每个
最低: 5
多件: 5
CNY21.25 (CNY24.01 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号BL-31RY-2复制
制造商标准货期13 周
库存编号4699097
技术数据表
LED颜色红、绿
发光二极管数2LEDs
LED安装方式通孔安装
灯泡尺寸T-1 (3mm)
正向电流/颜色R 20mA, Y 20mA
每种颜色的发光强度红 10mcd,黄 80mcd
正向电压/颜色R 2.4V, Y 2.4V
视角70°
高度9.6mm
宽度4.3mm
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The BL-31RY-2 is a Dual LED Lamp Set, featuring one Red and one Yellow LED housed in durable holders. Measuring just 4.3 × 9.6 × 8.2mm, these compact LEDs are ideal for applications where space is limited but visibility is critical. Built with high-efficiency chip materials—AlGaAs for red and AlInGaP for yellow—these LEDs offer bright, reliable illumination at a low forward current of just 30mA.
- Includes one red and one yellow LED, each with a dedicated holder.
- Compact Dimensions suits tight spaces.
- High-Quality Materials: Red - AlGaAs chip and Yellow - AlInGaP chip
- Diffused red and yellow lenses for wide-angle, soft illumination.
- Low power consumption at just 30mA.
- Operates at low current, ideal for battery-powered or energy-conscious designs.
技术规格
LED颜色
红、绿
LED安装方式
通孔安装
正向电流/颜色
R 20mA, Y 20mA
正向电压/颜色
R 2.4V, Y 2.4V
高度
9.6mm
产品范围
Multicomp Pro LED Lamps
发光二极管数
2LEDs
灯泡尺寸
T-1 (3mm)
每种颜色的发光强度
红 10mcd,黄 80mcd
视角
70°
宽度
4.3mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.48