有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY104.160 (CNY117.7008) |
| 5+ | CNY86.840 (CNY98.1292) |
| 10+ | CNY69.520 (CNY78.5576) |
| 50+ | CNY66.400 (CNY75.032) |
| 100+ | CNY65.080 (CNY73.5404) |
| 250+ | CNY63.750 (CNY72.0375) |
产品信息
产品概述
The ACPL-C78A-000E is a miniature Isolation Amplifier designed for current sensing in electronic motor drive and automotive applications. The high CMR capability of amplifier provides the precision and stability needed to accurately monitor motor current and DC rail voltage in high noise motor control environments, providing for smoother control in various types of motor control applications. It can also be used for general analogue signal isolation applications requiring high accuracy, stability and linearity under similarly severe noise conditions. In a typical implementation the current flow through an external resistor and the resulting analogue voltage drop is sensed by the amplifier.
- Advanced sigma-delta A/D converter technology
- Fully differential circuit topology
- Compact and auto-insertable standard
- 15kV/μs Common-mode rejection at VCM = 1000V
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
1通道
SSO
4.5V 至 5.5V
5kVrms
100kHz
0.004%
表面安装
85°C
-
2mV
1个放大器
1放大器
8引脚
SOIC
-
100kHz
光学
-40°C
ACPL-C78A Series
No SVHC (23-Jan-2024)
SOIC
技术文档 (1)
ACPL-C78A-000E 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书