打印页面
图片仅用于图解说明,详见产品说明。

373 有货
需要更多?
373 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10.230 (CNY11.5599) |
| 10+ | CNY7.420 (CNY8.3846) |
| 25+ | CNY7.080 (CNY8.0004) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY10.23 (CNY11.56 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The VO3120-X007T is a 2.5A Output Optocoupler consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 800V/50A. For IGBTs with higher ratings, the optocoupler can be used to drive a discrete power stage which drives the IGBT gate.
- Undervoltage lock-out (UVLO) with hysteresis
- 0.2μs Maximum pulse width distortion
- -40 to 110°C Industrial temperature range
- Reinforced insulation rated per DIN EN 60747-5-2
技术规格
通道数
1通道
针脚数
8引脚
产品范围
VO
光电耦合器封装类型
SMD
隔离电压
5.3kV
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.000635