打印页面
图片仅用于图解说明,详见产品说明。

322 有货
9,000 您现在可以预订货品了
322 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.000 (CNY9.040) |
| 10+ | CNY4.320 (CNY4.8816) |
| 25+ | CNY4.140 (CNY4.6782) |
| 50+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.770 (CNY4.2601) |
| 500+ | CNY3.390 (CNY3.8307) |
包装规格:每个
最低: 1
多件: 1
CNY8.00 (CNY9.04 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The H11L1S-M is a high speed Schmitt trigger output optocoupler in 6 pin surface mount DIP package. This device has a high speed integrated circuit detector optically coupled to a gallium arsenide infrared emitting diode. Schmitt trigger provides hysteresis for noise immunity and pulse shaping to the output fed to it. Simplicity of operation is optimized by detector. This optocoupler is used for logic to logic isolator, programmable current level sensor, line receiver to eliminate noise and transient problems, AC to TTL conversion square wave shaping, digital programming of power supplies and interfaces with computer peripherals.
- UL 1577 and DIN-EN IEC60747-5-5 certified
- High data rate typical of 1MHz (NRZ)
- Microprocessor compatible drive
- Guaranteed on/off threshold hysteresis
- Isolation voltage is 4.17KV
- Single channel
- Operating temperature range from -40°C to 85°C
技术规格
通道数
1通道
数据率
-
针脚数
6引脚
SVHC(高度关注物质)
No SVHC (19-Jan-2021)
隔离电压
7.5kV
光电耦合器封装类型
表面安装DIP
产品范围
H11L1M; H11L2M; H11L3M
H11L1S-M 的替代之选
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (19-Jan-2021)
下载产品合规证书
产品合规证书
重量(千克):.001072