
3,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.350 (CNY10.5655) |
| 10+ | CNY6.450 (CNY7.2885) |
| 25+ | CNY5.890 (CNY6.6557) |
| 50+ | CNY5.320 (CNY6.0116) |
| 100+ | CNY4.750 (CNY5.3675) |
| 500+ | CNY4.660 (CNY5.2658) |
Product Information
Product Overview
The H11L1S-M is a high speed Schmitt trigger output optocoupler in 6 pin surface mount DIP package. This device has a high speed integrated circuit detector optically coupled to a gallium arsenide infrared emitting diode. Schmitt trigger provides hysteresis for noise immunity and pulse shaping to the output fed to it. Simplicity of operation is optimized by detector. This optocoupler is used for logic to logic isolator, programmable current level sensor, line receiver to eliminate noise and transient problems, AC to TTL conversion square wave shaping, digital programming of power supplies and interfaces with computer peripherals.
- UL 1577 and DIN-EN IEC60747-5-5 certified
- High data rate typical of 1MHz (NRZ)
- Microprocessor compatible drive
- Guaranteed on/off threshold hysteresis
- Isolation voltage is 4.17KV
- Single channel
- Operating temperature range from -40°C to 85°C
Technical Specifications
1 Channel
-
6Pins
No SVHC (19-Jan-2021)
7.5kV
Surface Mount DIP
H11L1M; H11L2M; H11L3M
Technical Docs (3)
Alternatives for H11L1S-M
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
