2. 光电子与显示器
                                                                                                3. 光学过滤器
                                                                                                打印页面

                                                                                                OPTIR 1.0 NG 305 X 100

                                                                                                过滤器, 红外, 100 mm x 305 mm

                                                                                                INSTRUMENT PLASTICS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                INSTRUMENT PLASTICS OPTIR 1.0 NG 305 X 100
                                                                                                制造商INSTRUMENT PLASTICS
                                                                                                制造商产品编号OPTIR 1.0 NG 305 X 100
                                                                                                库存编号2988365
                                                                                                产品范围OPTIR
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                7 有货

                                                                                                需要更多?

                                                                                                7 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                数量价钱 (含税)
                                                                                                1+CNY872.220 (CNY985.6086)
                                                                                                5+CNY793.130 (CNY896.2369)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY872.22 (CNY985.61 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                INSTRUMENT PLASTICS
                                                                                                制造商INSTRUMENT PLASTICS
                                                                                                制造商产品编号OPTIR 1.0 NG 305 X 100
                                                                                                库存编号2988365
                                                                                                产品范围OPTIR
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                滤波器类型-
                                                                                                过滤材料-
                                                                                                长度305mm
                                                                                                宽度100mm
                                                                                                产品范围OPTIR
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)

                                                                                                产品概述

                                                                                                The OPTIR 1.0 NG 305 X 100 is an Optolite™ IR broad band Acrylic Filter has been specially formulated to transmit infra-red radiation at wavelengths greater than approximately 750nm and is thereby virtually opaque to visible light. It is eminently suitable for use in photometric systems which are triggered by near infra-red signals but which must operate in environments with high levels of visible radiation. This eliminates the visible spectrum and so improves the effectiveness of the system by increasing the single-to-noise ratio.

                                                                                                • Excellent transmittance

                                                                                                技术规格

                                                                                                滤波器类型

                                                                                                -

                                                                                                长度

                                                                                                305mm

                                                                                                产品范围

                                                                                                OPTIR

                                                                                                过滤材料

                                                                                                -

                                                                                                宽度

                                                                                                100mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Great Britain
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90022000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.03538