需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14.860 (CNY16.7918) |
| 10+ | CNY10.490 (CNY11.8537) |
| 25+ | CNY9.710 (CNY10.9723) |
| 50+ | CNY9.140 (CNY10.3282) |
| 100+ | CNY8.480 (CNY9.5824) |
| 500+ | CNY7.640 (CNY8.6332) |
产品概述
The 1282.1200 is a 1-fold Counterbore Light Guide for front panel and is the optimum solution when a design calls for a light guide that is not physically attached to the PCB. They push-fit into a hole in the front panel and their light-inject face floats in close proximity to the SMD LED without actually making contact. Such an arrangement provides engineers with multiple design options. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of Counterbore heads provide design engineers with ultimate flexibility. It is visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
- L1 to L12 Recommended LED
- <lt/>4kV ESD protection
- Diagonal (45°) inject face
技术规格
6.2mm
圆形
透明
1光管
面板
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书