打印页面
613 有货
需要更多?
613 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY16.440 (CNY18.5772) |
| 10+ | CNY10.800 (CNY12.204) |
| 25+ | CNY10.000 (CNY11.300) |
| 50+ | CNY9.200 (CNY10.396) |
| 100+ | CNY8.400 (CNY9.492) |
| 500+ | CNY7.400 (CNY8.362) |
包装规格:每个
最低: 1
多件: 1
CNY16.44 (CNY18.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 515-1022F is a 4-array (RJ45 jack) Optical Light Pipe made of water clear transmissive polycarbonate. Its rectangular light emitting surfaces appear bright and are optically well isolated. The light pipe is reliably held in place by 2 press-fit pins located between the 2 light pipe elements. This Optopipe® functions as a through-the-case indicator by conducting the light over the top of connectors or switches. A textured finish on the 4 light emitting surfaces maximizes the viewing angle. The recommended light sources are Dialight's 597 series 1210 type SMT LEDs. The LEDs are mounted in a straight line on a 0.55-inch pitch.
- Complements Dialight's 515-1070
- Allows indicators to be positioned above corresponding RJ45 jack or other components
- UL94-V0 Flammability rating
- ESD protection (circuit isolation from front panel)
- Wide viewing angle
- Secures to PCB by press-fit
- -30 to 100°C Operating temperature range
技术规格
长度
31.24mm
安装方向
直角
光管安装
压入式
产品范围
-
光管数
4光管
光管形状
矩形
光管颜色
透明
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.005443