需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY37.250 (CNY42.0925) |
| 10+ | CNY32.510 (CNY36.7363) |
| 25+ | CNY31.720 (CNY35.8436) |
| 50+ | CNY30.290 (CNY34.2277) |
| 100+ | CNY27.850 (CNY31.4705) |
| 500+ | CNY25.430 (CNY28.7359) |
产品概述
The 1270.1010 is a 3mm 20-fold Horizontal PCB Mounted Light Guide with white UL94 PBT diaphragm. The double line light guide system can be used as an FEL substitute in a 5.08mm pitch and is held in place on the printed board via press-in lugs. The system is provided with a screen to prevent irradiation, as also mixed colours can be used. The light guides are used in conjunction with SMD LEDs. The light is guided in the form of a 3mm light guide parallel to the printed board on the front panel. Horizontal PCB mounted light guides from MENTOR are used in electronic products that call for light to be emitted from a panel that is positioned at right angles to the circuit board. They are fitted to the circuit board by using push-fit lugs.
- L1 to L12 Recommended LED
- Form a key function in the human interface
- Fitted to the circuit board by using push-fit lugs
- ESD-resistant to discharges against the front panel
技术规格
21.6mm
圆形
压入式
-
20光管
直角
透明
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书