需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY4.690 | CNY23.45 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY4.690 (CNY5.2997) |
| 50+ | CNY3.560 (CNY4.0228) |
| 250+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.780 (CNY3.1414) |
| 25000+ | CNY2.580 (CNY2.9154) |
产品概述
ASMT-UWB1-NX3G2 is a OneWhite surface-mount PLCC-2 LED indicator. This SMT LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high-reliability feature makes it ideally suited to be used as signs in various application conditions. The wide viewing angle at 120° makes this LED ideally suited for panel, push button, office equipment, industrial equipment, and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be use as LED pixels in electronic signs. Typical applications include amusement machine backlighting, industrial lighting, light strips, general signage backlighting, and sign and display.
- High reliability package with silicone encapsulation
- Compatible with reflow soldering process
- High optical efficiency with 100lm/W
- ESD threshold of 1000V (HBM model) per JEDEC
- Warm white colour, InGaN dice technology
- 3500K CCT, 20mA test current
- 2300mcd typical luminous intensity
- Operating temperature range from -40°C to +100°C
- 70 CRI minimum
- 3.2V maximum forward voltage at IF=20mA
技术规格
暖白色
-
2.8V
120°
ASMT-UWB1-Nxxxx Series
MSL 3 - 168小时
SMD
20mA
3.55cd
圆形
-
No SVHC (27-Jun-2024)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书