有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY4.080 (CNY4.6104) |
| 25+ | CNY3.760 (CNY4.2488) |
| 50+ | CNY3.440 (CNY3.8872) |
| 100+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY3.100 (CNY3.503) |
产品概述
The ASMT-SWBM-NV803 is a surface-mount LED Indicator for electronics signs and signals application. It is designed to work under a wide range of environment condition, with reliable and stable performance. The structure and materials used for long-life white PLCC-4 enable the packages to endure minimal degradation and hence consistent performance throughout the product life time. The super wide viewing angle at 120° makes this LED ideally suited for instrument cluster panel, pushbutton or general backlighting in automotive interior, office equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this super high brightness LED can be used in localized area ambience lighting in applications such as vanity mirror light, cabin light and car door puddle light.
- High brightness using InGaN dice technology
- High optical efficiency
- Tight white colour binning (8 bin)
- Stabile and consistent performance with minimum degradation with silicone encapsulation
- Up to 50000 hours at 25°C long life
- 215mW Power dissipation
- 4V Reverse voltage
技术规格
白色
-
3.2V
120°
-
SMD
30mA
2.24cd
圆形
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书