打印页面
1,379 有货
需要更多?
1,379 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4.840 (CNY5.4692) |
| 10+ | CNY2.650 (CNY2.9945) |
| 25+ | CNY2.490 (CNY2.8137) |
| 50+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.950 (CNY2.2035) |
包装规格:每个
最低: 1
多件: 1
CNY4.84 (CNY5.47 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The TLWR7900 is a clear Non-diffused LED for applications where supreme luminous flux is required. It is designed in an industry standard 7.62mm square package utilizing highly developed AllnGaP on GaAs technology. The supreme heat dissipation of TELUX allows applications at high ambient temperatures. All packing units are binned for luminous flux, forward voltage and colour to achieve the most homogenous light appearance in application. SAE and ECE colour requirements for automobile application are available for colour red. It is suitable for dashboard illumination, replaces small incandescent lamp, traffic signals and signs.
- High luminous flux
- Small mechanical tolerances allow precise usage of external reflectors or light guides
- Compatible with wave solder processes according to CECC 00802 and J-STD-020
- Up to 2kV ESD-withstand voltage
- 10V Reverse voltage
- 187mW Power dissipation
- Halogen-free, green product
技术规格
LED颜色
红色
LED外壳尺寸
7.6mm x 7.6mm
正向电压
2.2V
发光强度
1.47cd
透镜形状
圆形
汽车质量标准
AEC-Q101
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
LED安装方式
通孔安装
正向电流 If
70mA
波长典型值
618nm
视角
45°
产品范围
-
湿气敏感性等级
-
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.0005