需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.190 (CNY8.1247) |
| 10+ | CNY5.040 (CNY5.6952) |
| 25+ | CNY4.600 (CNY5.198) |
| 50+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.130 (CNY3.5369) |
产品信息
产品概述
The HLMP-EG3A-WX0DD is an extra high brightness red LED Lamp made of AlInGaP. It provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilizes the aluminium indium gallium phosphide (AlInGaP) technology. This lamp is untinted, T-1-3/4 package incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. It is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
- High luminous output
- -40 to 100°C Operating temperature range
- Superior resistance to moisture
- Superior performance for outdoor environments
- Suitable for auto-insertion onto PC board
技术规格
红色
T-1 3/4 (5mm)
2.1V
9.3cd
圆形
-
No SVHC (04-Feb-2026)
通孔安装
20mA
626nm
30°
HLMP-EGxx Series
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书