需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.880 (CNY11.1644) |
| 10+ | CNY6.520 (CNY7.3676) |
| 25+ | CNY6.080 (CNY6.8704) |
| 50+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY5.160 (CNY5.8308) |
| 500+ | CNY4.390 (CNY4.9607) |
产品信息
产品概述
HLMP-CM3H-Y10DD high-intensity green LED is based on the most efficient and cost-effective InGaN material technology. This LED lamp is untinted and non-diffused T-1¾ package incorporating second generation optics producing well-defined spatial radiation patterns at specific viewing cone angles. This lamp is made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The epoxy contains UV inhibitors to reduce the effects of long term exposure to direct sunlight. Applications include traffic signs, variable message signs and commercial outdoor advertising.
- Well-defined spatial radiation pattern
- High luminous output
- Superior resistance to moisture
- 525nm typical dominant wavelength
- 21000mcd maximum luminous intensity
- Viewing angle of 30°
- Standoff package
- Operating temperature range from -40 to +85 °C
- Forward voltage of 3.1V typical at IF = 20mA, dominant wavelength of 525nm typical at IF = 20m
- Peak wavelength of 517nm (peak of wavelength of spectral distribution at IF = 20mA)
技术规格
绿色
T-1 3/4 (5mm)
3.1V
21cd
圆形
-
通孔安装
20mA
525nm
30°
HLMP-CMxx Series
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书