
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.000 (CNY11.300) |
| 10+ | CNY6.720 (CNY7.5936) |
| 25+ | CNY6.240 (CNY7.0512) |
| 50+ | CNY5.750 (CNY6.4975) |
| 100+ | CNY5.270 (CNY5.9551) |
| 500+ | CNY4.470 (CNY5.0511) |
Product Information
Product Overview
HLMP-CM3H-Y10DD high-intensity green LED is based on the most efficient and cost-effective InGaN material technology. This LED lamp is untinted and non-diffused T-1¾ package incorporating second generation optics producing well-defined spatial radiation patterns at specific viewing cone angles. This lamp is made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The epoxy contains UV inhibitors to reduce the effects of long term exposure to direct sunlight. Applications include traffic signs, variable message signs and commercial outdoor advertising.
- Well-defined spatial radiation pattern
- High luminous output
- Superior resistance to moisture
- 525nm typical dominant wavelength
- 21000mcd maximum luminous intensity
- Viewing angle of 30°
- Standoff package
- Operating temperature range from -40 to +85 °C
- Forward voltage of 3.1V typical at IF = 20mA, dominant wavelength of 525nm typical at IF = 20m
- Peak wavelength of 517nm (peak of wavelength of spectral distribution at IF = 20mA)
Technical Specifications
Green
T-1 3/4 (5mm)
3.1V
21cd
Round
-
Through Hole
20mA
525nm
30°
HLMP-CMxx Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
